
TE Connectivity 825213-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 19mm |
| Housing Color | Black |
| Length | 114mm |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 352 |
| Packaging | Tray |
| Pitch | 5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Junior Power Timer |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825213-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.