35-position, 2-row right-angle header for power and signal applications. Features 5mm pitch, silver-plated tab contacts, and solder termination for through-hole mounting. Housing is black, UL94 HB rated, and designed for 1.6mm PCB thickness with retention. Compliant with RoHS and ELV standards.
TE Connectivity 825213-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Tab |
| Depth | 19mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 4.488inch |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Number of Signal Positions | 35 |
| Orientation | Right Angle |
| Package Quantity | 176 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825213-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.