TE Connectivity 825397-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 64.48 |
| Product Depth (mm) | 23.8 |
| Product Height (mm) | 17.5 |
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 40 |
| Termination Method | Solder Pot |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 825397-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.