
Automotive wire-to-wire connector housing, featuring a 2-position, 5mm pitch configuration for signal applications. This straight, free-hanging, polarized housing accepts female socket contacts and is designed for crimp termination. Constructed from black housing material, it offers a compact design with dimensions of 23mm length, 28mm width, and 0.689 inches height, with a 28mm depth. The component is RoHS compliant and sealable with a single row of contacts.
TE Connectivity 825414-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 28mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.689inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825414-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.