Two-position, 5mm pitch wire-to-wire connector housing for signal applications. Features straight, single-row orientation with female socket contacts and a 0.11-inch mating tab width. This free-hanging, polarized housing is brown in color, with a 20mm length, 17.5mm width, and 1.102-inch height. It is RoHS compliant and supplied in a bag of 3000 units.
TE Connectivity 825414-6 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.102inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825414-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.