
TE Connectivity 825582-2 technical specifications.
| ELV | Not Applicable |
| Length | 215mm |
| Mount | Plug-In |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CRIMPAC CG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825582-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
