
35-position, 2-row right-angle wire housing for signal applications, featuring a 5mm pitch and 0.197-inch row spacing. This black, free-hanging, polarized connector system utilizes female socket contacts with a 0.118-inch mating tab width and crimp termination. Designed for automotive cable mounting, it includes strain relief and is sealable.
TE Connectivity 826000-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 39mm |
| ELV | Compliant |
| Height | 1.142inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 5.886inch |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.535inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826000-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.