Automotive-grade, 2-position, 5mm pitch wire-to-wire connector housing with straight orientation. Features a single row, female socket contact type for signal applications, designed for crimp termination. This brown, sealable housing offers a compact 20mm length and 28mm width, with a 0.689-inch height and 0.11-inch mating tab width. Compliant with ELV and RoHS standards, it is supplied in a bag of 500 units.
TE Connectivity 826008-6 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.689inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826008-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.