TE Connectivity 826196-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male, Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.