
TE Connectivity 826198-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Not Applicable |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Package Quantity | 10 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
