TE Connectivity 826369-8 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 826369 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 826369-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.