TE Connectivity 826375-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826375-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.