TE Connectivity's 826467-9 is a shrouded header with 9 contacts, 2.54mm pitch, and a through hole mount. It has a maximum operating temperature range of -55°C to 105°C. The header is designed for solder termination and has a height of 10mm. It is suitable for applications requiring a high current rating of 3A per contact.
TE Connectivity 826467-9 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 826467-9 to view detailed technical specifications.
No datasheet is available for this part.