
This 4-pin right angle male pin header features a current rating of 3A and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is made of bronze with a gold plating and has a contact mating length of 0.228inch. It is available in a bulk packaging with 3000 units per package.
TE Connectivity 826652-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826652-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.