
This 8-position rectangular connector features a right angle orientation and is rated for 3A current. It is designed for through hole mounting and has a gold plated contact material. The connector is compliant with RoHS regulations and is available in bulk packaging with 1750 pieces per package. The contacts are made of bronze and have a mating length of 0.228inch. The connector is part of the AMPMODU MOD II series.
TE Connectivity 826652-8 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826652-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.