TE Connectivity 826654-9 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PBT GV |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 826654-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.