
This 28-contact female crimp connector is designed for use in a variety of applications. It features a black housing and is compliant with ELV regulations. The connector is not radiation hardened and is not sealable. It is available in a 50-pack and is packaged in bulk. The connector meets the flammability rating of UL94 V-0 and is RoHS compliant.
TE Connectivity 826676-2 technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Plastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826676-2 to view detailed technical specifications.
No datasheet is available for this part.