
TE Connectivity 826840-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.7mm |
| Current Rating | 19A |
| Flammability Rating | UL94 V-2 |
| Mating Retention | Yes (With) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826840-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.