3-position, 1-row shrouded header and receptacle connector with a 6.35mm pitch. Features female contacts made of bronze with tin plating, designed for straight, through-hole mounting. Offers a 19A current rating and a 600V voltage rating, with a maximum DC voltage rating of 600.6kV. Housing is natural colored, UL94 V-0 flammability rated, and lead-free compliant.
TE Connectivity 826840-3 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.7mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826840-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.