
3-position, 1-row shrouded header and receptacle connector with a 6.35mm pitch. Features female bronze contacts with tin plating, a 3.7mm contact post length, and a 19A current rating. Designed for through-hole, board mounting with straight orientation and 600V voltage rating. Compliant with ELV and RoHS standards, offering UL94 V-0 flammability. Operates within a temperature range of -55°C to 105°C.
TE Connectivity 826847-3 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.7mm |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Retention | Yes (With) |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole, Board |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826847-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.