
4-position, 1-row shrouded header with 6.35mm pitch. Features female bronze contacts with tin plating, rated for 19A current and 600V voltage. Straight, through-hole mounting for PCB applications, operating between -55°C and 105°C. Compliant with RoHS and ELV directives, with UL94 V-0 flammability rating.
TE Connectivity 826848-3 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.7mm |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Retention | Yes (With) |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Board |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826848-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.