TE Connectivity 826849-3 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Mount | Board, Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826849-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.