Datasheets.com
Datasheets.com
10 Pos Power Connector, 19A, 600V, 6.35mm Pitch, Solder, Thru-Hole, Female
TE Connectivity

826852-3

10 Pos Power Connector, 19A, 600V, 6.35mm Pitch, Solder, Thru-Hole, Female

10-position, 1-row, straight, female socket power connector for wire-to-board applications. Features a 6.35mm pitch and tin-plated copper alloy contacts with a 12A contact current rating. Rated for 19A current and 600V AC, with a maximum operating temperature of 221°C. Through-hole mounting with solder termination and UL94 V-0 flammability rating. RoHS compliant and VDE tested.

Current Rating19A
MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 826852-3 technical specifications.

General

Approvals
CSA
Circuit Application
Power
Color
Natural
Connector System
Wire-to-Board
Contact Current Rating
12A
Contact Finish - Mating
TIN
Contact Material
Copper Alloy
Contact Plating
Tin
Contact Retention
No (Without)
Contact Shape
Circular
Contact Type
Female Socket
Current Rating
19A
Flammability Rating
UL94 V-0
Gender
Female
Insulation Color
Natural
Mating Alignment
Yes (With)
Mating Retention
Yes (With)
Max Operating Temperature
221°C
Min Operating Temperature
-40°C
Max Voltage Rating (AC)
600V
Mount
Through Hole
Number of Contacts
10
Number of Positions
10
Number of Power Positions
10
Number of Rows
1
Orientation
Straight
Package Quantity
500
Packaging
Box
Panel Thickness
0.09inch
PCB Mount Alignment
No (Without)
PCB Mount Retention
Without
PCB Mounting Orientation
Vertical
Pitch
6.35mm
Radiation Hardening
No
RoHS Compliant
Yes
Sealable
No (Without)
Series
Universal MATE-N-LOK
Strain Relief
No (Without)
Termination
Solder
VDE Tested
Yes

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 826852-3 Datasheet

Download the complete datasheet for TE Connectivity 826852-3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.