
3-position, straight, male wire housing for discrete wire termination, featuring a polyamide insulation material and brass contacts with tin plating. This black, cable mount connector offers a 19mm height, 19mm depth, and 48.5mm length, with a 3-contact configuration and single row. It is sealable and RoHS compliant, operating within a -20°C to 120°C temperature range.
TE Connectivity 826885-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 19mm |
| Gender | Male |
| Height | 19mm |
| Housing Color | Black |
| Insulation Diameter | -2.3mm |
| Insulation Material | Polyamide |
| Length | 48.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Econoseal Series E |
| Width | 19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826885-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.