
Three-position, single-row straight receptacle wire housing for discrete wire applications. Features brass contacts with tin plating, a polyamide insulation material, and a black housing color. Designed for cable mounting with free-hanging orientation, it offers mating alignment and retention, and is sealable. Operating temperature range from -120°C to 20°C.
TE Connectivity 826886-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 30.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 19mm |
| Housing Color | Black |
| Insulation Diameter | -2.3mm |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal E |
| Width | 19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826886-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.