
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 826951-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | 826951 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 826951-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.