
Unshrouded header with 8 positions and 8 poles, featuring a 2.54mm lead pitch and 2.54mm pitch. This male header utilizes male pin contacts made from brass and bronze, with tin plating and a mating length of 0.228 inches. It offers a 3A current rating and is designed for solder termination with a through-hole mount. The component has a flammability rating of UL94 V-0 and is RoHS compliant.
TE Connectivity 826955-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 4200 |
| Packaging | Bulk |
| Pin Length | 5.8mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826955-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.