This female signal contact is made from copper, tin, and bronze materials. It has a depth of 3.4mm and a length of 20.3mm, with a wire gauge range of 17-20AWG. The contact is compliant with ELV regulations and is packaged in tape and reel quantities of 15000.
TE Connectivity 827039-1 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.