
TE Connectivity 827040-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5mm |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827040-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.