The CI 2 female signal contact is made from brass with a tin plating. It is designed for signal applications and has a crimp termination. The contact is unshielded and available on tape and reel packaging. It is RoHS compliant and suitable for use in cable mount applications.
TE Connectivity 827040-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| Gender | Female |
| Height | 5mm |
| Length | 20.3mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827040-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.