
12-position, 2-row right-angle header for signal applications. Features brass contacts with tin plating, 5mm pitch, and 0.8mm x 3mm tab size. Solder termination with through-hole mounting and PCB retention. Black housing, unshielded, and RoHS compliant.
TE Connectivity 827229-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 27.5mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 43.8mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827229-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.