12-position, 2-row wire housing for signal applications, featuring a 5mm pitch and straight, cable mount orientation. This black, polarized, wire-to-wire connector system utilizes female socket contacts with a 0.11-inch mating tab width. Constructed with a straight orientation, it offers a compact design with a height of 0.866 inches and a width of 16.3mm, packaged in a bag of 800 units.
TE Connectivity 827230-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 0.866inch |
| Hybrid Connector | No |
| Length | 1.89inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.