
Automotive-grade, 25-position, 5mm pitch wire-to-wire connector housing. Features a straight, free-hanging, polarized design with female socket contacts for signal applications. Black housing, 3.5-inch length, 0.512-inch height, and 0.11-inch mating tab width. Compliant with ELV and RoHS standards, this sealable housing is supplied in a carton of 100 units.
TE Connectivity 827249-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.512inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 3.5inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.