
25-position, 2-row, 5mm pitch wire-to-wire connector housing for signal applications. Features straight, cable mount orientation with a free-hanging configuration. Black housing with female socket contacts, designed for 0.11-inch mating tab width. Includes strain relief and is sealable.
TE Connectivity 827249-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22mm |
| ELV | Compliant |
| Height | 0.512inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 3.5inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.