
6 Position, 2-row shrouded header with 2.54mm pitch and straight, through-hole mounting. Features male pin contacts made of brass with tin plating, a contact mating length of 6.7mm, and a contact post length of 3.2mm. The black, high-temperature housing is UL94 V-0 rated and includes mating connector lock. Operating temperature range is -55°C to 105°C, with solder termination.
TE Connectivity 827297-3 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.7mm |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827297-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.