
25-position, 2-row wire-to-board power connector with a 5mm pitch. Features tin-plated contacts for signal applications, a male gender, and 0.8mm x 3mm tabs. This unshielded, black connector terminates via solder and has a 3.5-inch length and 15mm width. RoHS compliant.
TE Connectivity 827468-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 3.5inch |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Number of Signal Positions | 25 |
| Package Quantity | 208 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827468-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.