
7-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with female socket contacts and a black housing color. Includes strain relief and is sealable. Designed for crimp termination with a mating tab width of 0.063 inches.
TE Connectivity 827572-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 28.6mm |
| ELV | Compliant |
| Height | 0.965inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.988inch |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827572-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.