
96-position, 3-row straight backplane connector for wire-to-board applications. Features copper alloy contacts, a 2.54mm pitch, and a grey housing. Designed for free-hanging, cable mounting with crimp termination for discrete wire. Operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 827803-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 94.9mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.