26-position, 2-row shrouded header with 2.54mm pitch and straight, through-hole termination. Features male pin contacts made of bronze and copper alloy with tin plating. Housing is yellow polyamide with mating alignment and locking features. RoHS compliant, designed for vertical PCB mounting.
TE Connectivity 827881-1 technical specifications.
| Color | Yellow |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Depth | 18mm |
| Gender | Male |
| Housing Color | Yellow |
| Length | 41.6mm |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.