
This 28-position through-hole socket is designed for use in applications where high-temperature operation is required. The socket is available in rail/Tube packaging and is compliant with ELV standards. The operating temperature range is from -55°C to 105°C, making it suitable for use in a variety of environments. The socket is not RoHS compliant.
TE Connectivity 828-AG11D-ESL technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 828-AG11D-ESL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.