
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 828-AG11D-ESL-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828-AG11D-ESL-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.