Automotive box wire housing for wire-to-wire connections, featuring 3 positions and a 2.54mm pitch. This grey PBT housing supports signal applications with female socket contacts made of gold-plated bronze, rated for 3A. Designed for discrete wire termination via Insulation Displacement Technology (IDT), it accommodates 26-30AWG wire and operates within a -65°C to 105°C temperature range. The polarized, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 828168-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.08mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.745inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU RV 100 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | IDT |
| Width | 15.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.