
This 3-position free hanging header features a black housing and contacts made of bronze with gold plating. It is compliant with ELV and RoHS standards. The header has a 2.54mm pitch and is available in a bulk packaging quantity of 3600. It is suitable for use in applications where a UL94 V-0 flammability rating is required.
TE Connectivity 828170-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU RV 100 |
| Termination | IDT |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.