This 6-position shrouded header has a 2-row configuration with a 2.54mm pitch and is made of black UL94 V-0 material with gold contact plating. It is designed for free hanging mounting and is compliant with ELV requirements. The header is available in a bulk packaging quantity of 4800 units and features a wire gauge range of 22AWG to 26AWG.
TE Connectivity 828171-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU RV 100 |
| Termination | IDT |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828171-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.