
2-position, 1-row straight shrouded header for wire-to-board applications. Features a 2.54mm pitch with tin-plated bronze male pin contacts. Insulation material is PBT with a UL94 V-0 flammability rating. Designed for through-hole mounting with mating alignment and connector lock features.
TE Connectivity 828548-2 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 5.2mm |
| Contact Plating | Tin |
| Contact Post Length | 0.114inch |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Length | 2.8956mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 33.02mm |
| Pitch | 2.54mm |
| Plating | Tin |
| Plating Thickness | 1.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Amp Quick-Pin |
| Stackable | No |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828548-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.