
4-position, 1-row shrouded header for wire-to-board applications. Features a 2.54mm pitch and straight, through-hole mounting. Male pin contacts made from copper alloy with tin plating ensure reliable connectivity. Insulated with natural PBT material, rated UL94 V-0 for flammability.
TE Connectivity 828548-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 9.66mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-QUICK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828548-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.