Automotive-grade 55-position, 2-row straight wire housing for signal applications. Features a 5mm pitch, 0.063 inch mating tab width, and PBT body material in black. This hybrid, sealable, and strain-relief equipped connector is designed for cable mounting and free-hanging applications, operating from -40°C to 212°C.
TE Connectivity 828761-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 44mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.142inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Not Applicable |
| Length | 5.886inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.535inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.