
Shrouded Header, Male, 18 Positions, 2 Rows, 0.22-inch Pitch, 0.197-inch Row Spacing, Solder Termination, Right Angle Side Entry, Through Hole Mount. Features Tin contact material and plating, 0.8mm tab thickness, and 3mm tab width. Designed for signal applications, this black, unshielded header is lead-free and RoHS compliant.
TE Connectivity 828801-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 61.1mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 245 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828801-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
