TE Connectivity 828895-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Black |
| Length | 44mm |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.