
55-position, 2-row, straight receptacle connector with a 5mm pitch and 0.236-inch row spacing. Features a PBT body material, black housing color, and female socket contact type for signal applications. Designed for wire-to-device connection with crimp termination, strain relief, and sealable capabilities. Operating temperature range from -40°C to 85°C, with UL94 HB flammability rating.
TE Connectivity 828907-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 1.585inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 52.55mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 648 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.417inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828907-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
